TDK-LambdaCC3-0505SF-EDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin PDIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 9 | |
| 5 | |
| 0.6 | |
| 3 | |
| 500VAC | |
| DC/DC | |
| No | |
| 40mV | |
| 20mV | |
| 77 | |
| Negative | |
| -40 | |
| 85 | |
| 4.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.4 mm |
| Package Width | 22.6 mm |
| Package Length | 35.56 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Are you looking to change the voltage level within your project? The TDK-Lambda CC3-0505SF-E DC to DC converter and switching regulator module can adjust it to meet your requirements. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

