| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8542.31.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v4.2 (BLE)/Bluetooth v5.0 |
| Processing Unit Type | Microcontroller |
| Maximum Data Rate (Mbps) | 3 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Solutions | ISM |
| ISM Band | 1GHz |
| Typical Sensitivity (dBm) | -103 |
| Interface Type | GPIO/I2C/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.7|1.8 |
| Maximum Operating Supply Voltage (V) | 1.95|3.8 |
| Antenna Mounting | External |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |