| EU RoHS | Compliant |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | IC |
| RAM Size (KB) | 32 |
| Flash Size (KB) | 512 |
| Number of Channels | 8 |
| Maximum Data Rate (Kbps) | 250 |
| Minimum Operating Frequency (MHz) | 2394 |
| Maximum Operating Frequency (MHz) | 2507 |
| Typical Sensitivity | -97dBm |
| Protocol Stack | 6LoWPAN/802.15.4/ZigBee |
| Interface | I2C/SPI/UART/USB |
| Maximum Output Power | 7dBm |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Processing Unit Type | Microcontroller |
| Application | Home and Building Automation|Intelligent Lighting System|Smart Grid and Home Area Network|Wireless Sensor Network |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8.15(Max) |
| Package Length | 8.15(Max) |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 56 |
| Lead Shape | No Lead |