Arrow Electronic Components Online
CC12M10A|EATON|simage
CC12M10A|EATON|limage
Fuses

CC12M10A

Fuse Chip 10A 24V SMD Solder Pad 1206 Ceramic

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Fuse Size (mm)
    3.2 X 1.6 X 0.89
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    24
  • Maximum DC Voltage Rating (V)
    24
  • Typical Melting I2t (A²S)
    2
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    1.6
  • Product Length (mm)
    3.2
  • Product Height (mm)
    0.89
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    1206

Documentation and Resources

Datasheets
Design resources