OmniOn Power™CC109173043DC to DC Converter and Switching Regulator Module
Module DC-DC 24V/48VIN 1-OUT 12V 4.2A 50W 8-Pin 1/16-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24/48 | |
| 75 | |
| 12 | |
| 4.2 | |
| 50 | |
| 2250VDC(Max) | |
| DC/DC | |
| 8 | |
| 350(Typ) | |
| Yes | |
| 0.2%Vo | |
| 0.2%Vo | |
| 90(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.3(Max) - 0.25(Min) |
| Package Width | 22.9 |
| Package Length | 33 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
