Arrow Electronic Components Online
CCWMXJN58NE|DIGIINTL|simage
CCWMXJN58NE|DIGIINTL|limage
Top Searched
System on Modules - SOM

CC-WMX-JN58-NE

Stamp-Sized SOM with i.MX6UL Processor 256MB RAM

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    NXP
  • Processor Family
    i.MX6UL
  • Processor Speed (Hz)
    528M
  • Form Factor
    Stamp-Sized
  • JTAG Support
    Yes
  • Data Cache Size (B)
    128K
  • RAM Type
    DDR3
  • System Memory Maximum Size (B)
    256M
  • UART
    7
  • USART
    0
  • SPI
    4
  • I2C
    4
  • CAN
    2
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    103
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    2
  • Ethernet Speed
    10Mbps/100Mbps
  • Display Type
    LCD
  • Display Interface
    CSI
  • Graphic Card Resolution (Pixels)
    1366x768@LCD
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentation and Resources

Datasheets
Design resources