Cable Assembly USB
CBL-UA-MB-15BP
Cable Assembly USB 1.5m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 28AWG
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
1.5
Wire Size (AWG)
28
Connector Type A
USB 2.0 Type A
Connector Type B
Mini USB 2.0 Type B
Gender
M-M
Number of Contacts
4 to 5
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VDC(Typ)
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Jacket Color
Black

