KYOCERA AVX Components CorporationCB047G0473KBCCapacitor Film
Cap Film 0.047uF 250V PEN 10% (5.8 X 5 X 2.9mm) Stacked 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.047uF | |
| 10% | |
| 250VDC|160VAC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 5.8 X 5 X 2.9 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| 5 | |
| 2.9(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

