BournsCAY17-473JALFResistor Networks and Arrays
Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| CAY17-473JALF | |
| Automotive | No |
| PPAP | No |
| Array | |
| 8 | |
| 47K | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±250 | |
| 70 to 125 | |
| BUS | |
| 1206 | |
| 0603 | |
| Convex | |
| 10 | |
| 0.64 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(8 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the CAY17-473JALF resistor array, developed by Bourns. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 47K Ohm. Its temperature coefficient is ±250 ppm/°C. It has 10 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product's terminal pitch is 0.64 mm. The CAY17-473JALF part has a convex termination style. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

