BournsCAY17-472JALFResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| CAY17-472JALF | |
| Automotive | No |
| PPAP | No |
| Array | |
| 8 | |
| 4.7K | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±250 | |
| 70 to 125 | |
| BUS | |
| 1206 | |
| 0603 | |
| Convex | |
| 10 | |
| 0.64 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(8 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
Looking to save space and power in your circuit design? The CAY17-472JALF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 8 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.64 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. The CAY17-472JALF part has a convex termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

