ITT CannonCA3102E28-2PConnector Circular

Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port

Use only the best mil-c-5015 circular CA3102E28-2P connector from ITT to create a solid connection for your cylindrical cable housing. Its shell size is 28-2. This RCP connector's 14 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 41/22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41.32 mm long, 50.8 mm tall and 50.8 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.