ITT CannonCA3100ER16S-1SConnector Circular

Conn Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular CA3100ER16S-1S connector from ITT. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of brass|copper alloy and plated with silver. Its shell size is 16S-1. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 38.89 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.