KEMET CorporationC330C225M5U5TACapacitor Ceramic Multilayer
Cap Ceramic 2.2uF 50V Z5U 20% Radial 5.08mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 10 | |
| 7.11 X 4.07 X 9.14 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
Use its standard classification system to find out what this C330C225M5U5TA multilayer ceramic capacitor from Kemet can do for you! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 2.2uF. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. The C330C225M5U5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

