KEMET CorporationC320C104M1U5TACapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 100V Z5U 20% Radial 2.54mm 85°C Bag

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C320C104M1U5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.1uF. The C320C104M1U5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep.

691 parts: Ships in 3 days

    Total$38.81Price for 375

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 691 parts
      • Price: $0.1035

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.