KEMET CorporationC315C331J1G5TACapacitor Ceramic Multilayer

Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125°C Bag

With alternating layers of ceramic acting as the dielectric and electrodes, this C315C331J1G5TA multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 330pF. The C315C331J1G5TA MLCC capacitor has a radial termination style.

148 parts: Ships tomorrow

    Total$18.25Price for 148

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Mexico
      • In Stock: 148 parts
      • Price: $0.1233

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.