50-75% Off
KEMET CorporationC315C103J5R5TACapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 5% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 2.5 | |
| 3.81 X 2.54 X 3.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
Use its standard classification system to find out what this C315C103J5R5TA multilayer ceramic capacitor from Kemet can do for you! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. The C315C103J5R5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

