Arrow Electronic Components Online
C14G8|EATON|simage
C14G8|EATON|limage
Fuses

C14G8

Fuse Cartridge 8A 690V Holder Cartridge 14 X 51mm Ceramic

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Industrial Applications
  • Fuse Size (mm)
    14 X 51
  • Current Rating (A)
    8
  • Maximum Voltage Rating (V)
    690
  • Maximum AC Voltage Rating (V)
    690
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Weight (g)
    20.8
  • Product Length (mm)
    51
  • Product Diameter (mm)
    14
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources