50-75% Off

KEMET CorporationC1206C154K1RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.15uF 100V X7R 10% Pad SMD 1206 125°C T/R

This C1206C154K1RACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.15uF. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

733 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      733
      Country Of origin:
      Mexico
         
      • Price: $0.0208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 733 parts
      • Price: $0.0208

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.