TDKC1005C0G1H680F050BACapacitor Ceramic Multilayer

Cap Ceramic 68pF 50V C0G 1% Pad SMD 0402 125°C T/R

You can use multiple capacitors of different parameters choosing this C1005C0G1H680F050BA multilayer ceramic capacitor from TDK! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 68pF.

Import TariffMay apply to this part

452 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      452
      Country Of origin:
      Japan
         
      • Price: $0.0144
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 452 parts
      • Price: $0.0144

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.