| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.20 |
| Automotive | No |
| PPAP | No |
| Type | M16 Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 12 |
| Number of Terminals | 12 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Wire Size (AWG) | 24-28 |
| Less Contact | No |
| Contact Plating | Silver |
| Shell Material | Zinc Die Cast |
| Shell Plating | Nickel |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 60V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| IP Rating | IP68/IP69K |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Mating Style | Threaded |
| Mating Cycle (Cycles) | 500 |
| Packaging | Box |