Arrow Electronic Components Online
C08G4|EATON|simage
C08G4|EATON|limage
Fuses

C08G4

Cartridge Fuse

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class G
  • Application
    Industrial Application
  • Fuse Size (mm)
    22 X 58
  • Current Rating (A)
    4
  • Maximum Voltage Rating (V)
    400
  • Maximum AC Voltage Rating (V)
    400
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    31
  • Product Diameter (mm)
    8
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources