50-75% Off

KEMET CorporationC0603C274K8PACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.27uF 10V X5R 10% Pad SMD 0603 85°C T/R

Do you need a non-polarized capacitor? This C0603C274K8PACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.27uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

4,401 parts: Ships tomorrow

    Total$18.85Price for 401

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      401
      Maximum Of:
      3999
      Country Of origin:
      Mexico
         
      • Price: $0.047
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 401 parts
      • Price: $0.047
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2511+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,000 parts
      • Price: $0.0465

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.