KEMET CorporationC0402S471K3RACAUTOCapacitor Ceramic Multilayer
Cap Ceramic 470pF 25V X7R 10% Pad SMD 0402 FE-CAP 125°C Medical T/R Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 470pF | |
| 10% | |
| 25VDC | |
| X7R | |
| Floating Electrode | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

