KEMET CorporationC0402C104J8RACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 10V X7R 5% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 10VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
This C0402C104J8RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

