| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 0.9 | |
| 550 | |
| 5 | |
| 3 | |
| 80 | |
| 250 | |
| -55 | |
| 150 | |
| 5 | |
| -1.65mV/K | |
| 4.4 | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

