Diodes IncorporatedBZX84C30S-7-FZener
Diode Zener Dual Anti Parallel 30V 6.67% 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Anti Parallel | |
| 30 | |
| 6.67% | |
| 0.9 | |
| 200 | |
| 2 | |
| 0.1 | |
| 80 | |
| 200 | |
| -65 | |
| 150 | |
| 26.9mV/°C | |
| Tape and Reel | |
| 0.006 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Check out this perfect BZX84C30S-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 2 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 30 V and a voltage tolerance of 7%. It is made in a dual anti parallel configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

