Diodes IncorporatedBZX84B24Q-7-FZener
Zener Diode Single 24V 2% 70Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 24 | |
| 2% | |
| 0.9 | |
| 350 | |
| 5 | |
| 0.1 | |
| 70 | |
| 350 | |
| -65 | |
| 150 | |
| Automotive | |
| 20.2mV/°C | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

