Micro Commercial ComponentsBZT52C3V0T-TPZener
Diode Zener Single 3V 5% 300mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 0.9 | |
| 300 | |
| 5 | |
| 10 | |
| 95 | |
| 300 | |
| -65 | |
| 150 | |
| 3.2 | |
| -1.75mV/°C | |
| 2.8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) mm |
| Package Width | 0.85(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
This BZT52C3V0T-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 10 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

