Arrow Electronic Components Online
BXRH27G1000B73|BRIDGLUX|simage
BXRH27G1000B73|BRIDGLUX|limage
LED Modules

BXRH-27G1000-B-73

LED Modules Uni-Color White 2-Pin COB Tube

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    1254lm
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    480
  • Reverse Voltage (V)
    -60(Max)
  • Rated Voltage (V)
    40.4
  • Maximum Operating Temperature (°C)
    125
  • Typical Color Temperature
    2700K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.63(Max)
  • Package Width
    13.5
  • Package Length
    13.5
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources