Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8536.50.90.65
Automotive
Yes
PPAP
No
Type
Round Button
Switch Type
Tactile Switch
Color
Green
Packaging
Bulk
Product Depth (mm)
8
Product Length (mm)
8
Product Height (mm)
3.5

