SamtecBSW-107-04-S-DConnector Headers and PCB Receptacles

Conn Bottom Mount Socket Strip SKT 14 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk

Samtec brings you their bottom mount socket strip BSW-107-04-S-D header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 18.29 mm long, 8.89 mm tall and 10.16 mm deep. This connector has an operating temperature of -55 to 125 °C. BSW-107-04-S-D is housed in black thermoplastic.

Total In Stock: 603 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.