Infineon Technologies AGBSR802NL6327HTSA1MOSFETs
Trans MOSFET N-CH 20V 3.7A 3-Pin SC-59 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| -55 to 150 | |
| 3.7 | |
| 23@2.5V | |
| 4.7@2.5V | |
| 1013@10V | |
| 500 | |
| 4.1 | |
| 18 | |
| 26 | |
| 9.8 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

