| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Single | |
| Internal | |
| 4.3 to 4.37 | |
| 1.5 | |
| 4 | |
| 10 | |
| Qi v1.1 | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Why clutter your home with cables when you can charge wirelessly with this BQ51051BRHLR wireless charging device from Texas Instruments. With an output that has a voltage of 4.3 to 4.37 V, this is power management at its best. Use this part at voltages between 4 V and 10 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This wireless charger has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

