| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 4M | |
| 512Kx8 | |
| 8 | |
| 70 | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.53(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 43.18(Max) mm |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 32 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
