| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 4.5 | |
| 24 | |
| 1.024 to 19.2 | |
| 8000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.65(Max) mm |
| Package Length | 3.65(Max) mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Keeping your battery safe has never been easier with this charge BQ24707ARGRT charge controller from Texas Instruments which monitors the state of the battery, calculating data, and optimizing performance. With an output that has a voltage of 1.024 to 19.2 V, this is power management at its best. Its output produces a current of 8000(Max) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 125 °C. This device runs on Li-Ion.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

