| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 1500 | |
| 3.3 | |
| 30 | |
| 5.5 | |
| 1500(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Use this smart battery protection BQ24315DSGR charge controller from Texas Instruments to monitor the state of your batteries. Its output produces a current of 1500(Max) mA. With an output that has a voltage of 5.5 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3.3 V and a maximum of 30 V. This battery gauge has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

