| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH | |
| 5 | |
| 4.35 | |
| 16 | |
| 4.2 | |
| 2000(Max) | |
| 1810 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Protect your batteries from operating outside its safe operating area with this smart switch mode charger BQ24100RHLR charge controller from Texas Instruments. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 150 to 2000 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion|Li-Pol|NiMH|NiCD Packs. This device has a minimum operating supply voltage of 4.35 V and a maximum of 16 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

