25-50% Off
STMicroelectronicsBLUENRG-345ATBluetooth
Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 32-Pin VFQFPN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.2 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -104 | |
| ADC/I2C/I2S/LPUART/PDM/SPI/UART/USART | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 30 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

