Murata ManufacturingBLM41PG750SN1LFerrite Beads
Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 0.015Ohm DCR 1806 Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 75 | |
| 3.5 | |
| 0.015 | |
| -55 | |
| 125 | |
| 4.7 | |
| Surface Mount | |
| 1806 | |
| Tape and Reel | |
| 1.8 | |
| 1.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

