| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 1-Carrier W-CDMA | |
| 0.14um | |
| 65 | |
| 13 | |
| 2.3 | |
| 10 | |
| 280 | |
| 2.8 | |
| 135@6.05V | |
| 19 | |
| 475(Typ) | |
| 15.5 | |
| 2000 | |
| 1800 | |
| 44 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) |
| Package Width | 10.23(Max) |
| Package Length | 32.33(Max) |
| PCB changed | 7 |
| Standard Package Name | SOT |
| Supplier Package | SOT-1258 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

