커넥터 헤더 및 PCB 콘센트
BL 6 08
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
10.16
Product Depth (mm)
5.08
Product Height (mm)
7
Mounting
Through Hole

