Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
Yes
PPAP
Unknown
Type
Subminiature
Acting
Fast
Current Rating (A)
25
Maximum Voltage Rating (V)
33
Termination Style
Cartridge
Fuse Material
Ceramic
Mounting
Holder

