Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.1 (BLE)
Maximum Data Rate (Mbps)
2
Typical Sensitivity (dBm)
-104.5
Interface Type
ADC/GPIO/I2C/USART
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.15
Package Width
12.9
Package Length
15
PCB changed
31
Supplier Package
SMD Module
Pin Count
31

