Product Technical Specifications
ECCN (US)
5A992C
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.x (BLE)
Power Class
Class I/Class II/Class III
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-104.4
Interface Type
ADC/GPIO/I2C/I2S/PWM/QSPI/SPI/UART
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
2.25
Package Width
15.5
Package Length
22.5
PCB changed
18
Pin Count
18

