Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf Modules
/
Bluetooth
/
BGM11S12F256GA-MT1 - Silicon Labs
Bluetooth
BGM11S12F256GA-MT1
Blue Gecko Bluetooth
Silicon Labs
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.3
Package Width
6.5
Package Length
6.5
PCB changed
56
Supplier Package
SMD Module
Pin Count
56
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model