Product Technical Specifications
ECCN (US)
5A992C
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Maximum Data Rate (Mbps)
1
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-90
Interface Type
GPIO/I2C/UART
Minimum Operating Supply Voltage (V)
1.85
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.3
Package Width
6.5
Package Length
6.5
PCB changed
56
Supplier Package
SMD Module
Pin Count
56