Product Technical Specifications
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-93
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.85
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85