Arrow Electronic Components Online
BG22EK4108A|SLCNLABS|simage
BG22EK4108A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

BG22-EK4108A

Cost-Effective Bluetooth SoC Explorer Kit

Silicon Labs
Datasheets 

The BG22 Explorer Kit is an ultra-low-cost, small form factor development and evaluation platform focused on rapid prototyping and concept creation of EFR32BG22 Bluetooth LE IoT applications.

The kit features a USB interface, an on-board SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBus socket and a Qwiic connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroE, sparkfun, AdaFruit, and Seeed Studios.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Explorer Kit
  • Supported Device
    BG22
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    mikroBUS add-on boards
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Output Power (dBm)
    6
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources