VishayBFC238362103Capacitor Film
Cap Film 0.01uF 2000V PP 5% (17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 10 X 16.5 | |
| Straight | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 17.5(Max) | |
| 10(Max) | |
| 16.5(Max) | |
| 3.3 | |
| 0.8 | |
| 16.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

