BeagleBoard.orgBEAGLEBOARDX15Embedded System Development Boards and Kits
Single-board computer with a TI AM5728 1.5-GHz Arm Cortex-A15, 2-GB DDR3 RAM, 2× 700-MHz C66 DSPs, and real-time programmable units
The BEAGLEBOARDX15 is a BeagleBoard computer built on a single PCB. It is powered by a TI AM5728 containing a 1.5-GHz Arm Cortex-A15. The BEAGLEBOARDX15 includes 2-GB DDR3 RAM, 4-GB 8-bit eMMC flash storage, and a dual core SGX544 3D clocked at 532 MHz for handling GPU functions. Also included in the BEAGLEBOARDX15 are 2× 700-MHz C66 digital signal processors, 2× Arm Cortex-M4 microcontrollers, and 4× 32-bit programmable real-time units for handling critical real-time applications. Connectivity to the BEAGLEBOARDX15 is provided by 2× Gigabit Ethernet, 3× SuperSpeed USB 3.0 ports, high-speed USB 2.0, HDMI output, and stereo audio input and output. Expandability and peripherals are provided via 4× 60-pin headers, including PCIe, LCD, mSATA, UART, I2C, CAN, SPI, and GPIO.
Drawings/Package

Key Features
- Dual 1.5-GHz Arm Cortex-A15 processor
- 2-GB DDR3 RAM
- 2× C66 DSPs
- 2× Arm Cortex-M4 microcontrollers
- Gigabit Ethernet, CAN, SPI, and GPIO
General Applications
- Smart displays
- Prototyping control systems
- Real-time task scheduler
- Small network server
Processor: TI AM5728 2x1.5-GHz ARM Cortex-A15
• 2GB DDR3 RAM
• 4GB 8-bit eMMC on-board flash storage
• 2D/3D graphics and video accelerators (GPUs)
• 2×700-MHz C66 digital signal processors (DSPs)
• 2×ARM Cortex-M4 microcontrollers (MCUs)
• 4×32-bit programmable real-time units (PRUs)
Connectivity
• 2×Gigabit Ethernet
• 3×SuperSpeed USB 3.0 host
• HighSpeed USB 2.0 client
• eSATA (500mA)
• full-size HDMI video output
• microSD card slot
• Stereo audio in and out
• 4×60-pin headers with PCIe, LCD, mSATA
Software Compatibility
• Debian
• Android
• Ubuntu
• Cloud9 IDE on Node.js
Necessary Accessories
• 12V 5A Power Supply with 2.5mm x 5.5 mm Barrel Plug
• TTL to USB Serial Cable
• MicroSD Memory
| Compliant | |
| 5A992c. | |
| Active | |
| 8471.49.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| AM5728 | |
| Microprocessor | |
| 2GB | |
| 4GB | |
| eMMC Flash | |
| 4 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 7 | |
| 157 | |
| HDMI | |
| LCD | |
| Linux|Win | |
| micro SD | |
| Yes | |
| Flash | |
| Linux | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

